
High-performance, adjustable positive linear voltage regulator with a 100mA output current capability. Features a low dropout voltage of 300mV and a maximum input voltage of 26V. Offers excellent power supply rejection ratio (PSRR) of 55dB. Packaged in a TO-220 through-hole mount, this industrial-grade component operates from -40°C to 85°C.
Texas Instruments LM2931CT/NOPB technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 300mV |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 24V |
| Min Output Voltage | 3V |
| Max Supply Current | 15mA |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2931CT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
