The LM2931IBPX-3.3 is a 3.3V fixed linear voltage regulator with a maximum output current of 0.1A and an operating temperature range of -40°C to 125°C. It has a fixed output voltage of 3.3V with a dropout voltage of 0.3V and a maximum dropout voltage of 0.6V. The regulator has a maximum input voltage of 26V and a maximum line regulation of 0.033% and a maximum load regulation of 0.05%. It is available in a R-PBGA-B6 package.
Texas Instruments LM2931IBPX-3.3 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.955 |
| Length | 1.717 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.63 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 10 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 26 |
| Line Regulation-Max | 0.033 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2931IBPX-3.3 to view detailed technical specifications.
No datasheet is available for this part.