
Texas Instruments LM2931Z5.0LFT1 technical specifications.
| Package/Case | TO-92 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 33V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2931Z5.0LFT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
