
Texas Instruments LM2937ESX-15/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | TO-263-4 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2937ESX-15/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.