
High-performance, 500mA positive fixed output linear voltage regulator with a 10V nominal output voltage and 5% accuracy. Features a low dropout voltage of 1V, a maximum input voltage of 26V, and a high Power Supply Rejection Ratio (PSRR). Operates across a wide temperature range of -40°C to 85°C and is housed in a compact SOT-223 surface-mount package. This RoHS compliant component is ideal for power management applications requiring stable voltage regulation.
Texas Instruments LM2937IMP-10/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | SOT-223 |
| Current Rating | 500A |
| Dropout Voltage | 1V |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 10V |
| Max Supply Current | 20mA |
| Max Supply Voltage | 26V |
| Mount | Surface Mount |
| Nominal Output Voltage | 10V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Output Voltage Accuracy | 5% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2937IMP-10/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
