High-performance, positive fixed output voltage regulator offering a 12V nominal output with 5% accuracy. Delivers up to 500mA output current with a low 1V dropout voltage and a high 26V maximum input voltage. Features a high Power Supply Rejection Ratio (PSRR) and operates across a wide temperature range of -40°C to 125°C. Packaged in a compact SOT-223 surface-mount case, this lead-free component is supplied on tape and reel.
Texas Instruments LM2937IMP-12/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | SOT-223 |
| Current Rating | 500A |
| Dropout Voltage | 1V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2937IMP-12/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
