
Dual differential comparator, featuring two independent comparator elements in a surface-mount SOIC package. Operates with a wide dual supply voltage range from 1V to 18V and a single supply voltage from 2V to 30V. Offers a maximum supply current of 500µA and an output current of 20mA, with 6mA per channel. Input bias current is 250nA, and input offset voltage is 2mV. This RoHS compliant component has a response time of 0.3µs and a voltage gain of 106.02dB.
Texas Instruments LM293ADG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | LM293A |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM293ADG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
