
Dual differential comparator, industrial grade, featuring 2 channels and 2 elements. This surface mount IC operates with a minimum supply voltage of 1V and a maximum of 36V, with a dual supply range of 1V to 18V. Key specifications include a 250nA input bias current, 5mV input offset voltage, and a 1.3µs response time. The component offers a 20mA output current, 6mA per channel, with TTL output type and a voltage gain of 106.02dB. Packaged in SOIC for tape and reel, it is RoHS compliant and operates within an industrial temperature range of -25°C to 85°C.
Texas Instruments LM293DR technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM293DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
