
Dual differential comparator, industrial grade, featuring 2 channels and 2 elements. Operates with a minimum dual supply voltage of 1V and a maximum of 18V, or a minimum supply voltage of 2V and a maximum of 36V. Offers a typical input bias current of 250nA, input offset voltage of 5mV, and output current of 20mA with TTL output type. Packaged in an 8-SOIC surface mount configuration, this RoHS compliant component has a response time of 1.3µs and a voltage gain of 106.02dB. Rated for industrial temperatures from -25°C to 85°C.
Texas Instruments LM293DRG3 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM293 |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM293DRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
