
Dual differential comparator IC, featuring two independent comparator elements within a PDIP package for through-hole mounting. Operates with a wide supply voltage range from 1V to 30V, with a maximum dual supply voltage of 18V. Offers a fast response time of 0.3µs and a high voltage gain of 106.02dB. Designed for industrial grade applications with an operating temperature range of -25°C to 85°C. This RoHS compliant component has a maximum supply current of 500µA and an output current of 20mA.
Texas Instruments LM293PE4 technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | LM293 |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM293PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
