5V fixed positive LDO regulator, offering a 0.8V maximum dropout voltage and 1A maximum output current. Features a 6.25V to 26V input voltage range with a nominal output of 5V, maintaining a 5% voltage tolerance. This 3-terminal, single output integrated circuit operates from 0°C to 125°C and is housed in a TO-263 package. Achieves 0.05% line and load regulation.
Texas Instruments LM2940-50CKTTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 9.015 |
| Length | 10.16 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 6.25 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.385 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 45 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2940-50CKTTR to view detailed technical specifications.
No datasheet is available for this part.