
The LM2940CSX-12 is a single-output linear voltage regulator with a fixed output voltage of 12V and an output current of 1A. It operates over a temperature range of -40°C to 85°C and is available in a TO-263-4 package, suitable for surface mount applications. The device has a dropout voltage of 500mV and a quiescent current of 15mA. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Texas Instruments LM2940CSX-12 technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | 13.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2940CSX-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
