
Positive fixed 5V output voltage regulator with 1A output current capability. Features a low dropout voltage of 500mV and a maximum input voltage of 26V. This through-hole component offers high power supply rejection ratio (PSRR) of 72dB and operates within a temperature range of -40°C to 85°C. Packaged in a TO-220 case, it is RoHS compliant and lead-free.
Texas Instruments LM2940CT-5.0/NOPB technical specifications.
| Package/Case | TO-220 |
| Current Rating | 1A |
| Dropout Voltage | 500mV |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 6.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Max Supply Current | 60mA |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 4.572mm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2940CT-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
