Positive 5V fixed output LDO regulator, offering 1A maximum output current. Features a 16-pin Ceramic Small Outline IC (CSOIC) package with gull-wing leads for surface mounting. Operates with a minimum input voltage of 6V and a maximum of 26V, with a typical dropout voltage of 0.5V at 1A. Includes current limit, reverse battery, and short circuit protection. Designed for a wide operating temperature range from -55°C to 125°C.
Texas Instruments LM2940GW5.0RLQV technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | CSOIC |
| Package Description | Ceramic Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.91(Max) |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 1.78 |
| Seated Plane Height (mm) | 1.98 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Jedec | MS-033AC |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 1(Min)A |
| Minimum Input Voltage | 6V |
| Maximum Input Voltage | 26V |
| Typical Dropout Voltage @ Current | 0.5@1AV |
| Maximum Dropout Voltage @ Current | 0.7@1A|0.2@100mAV |
| Line Regulation | 40mV |
| Load Regulation | 50mV |
| Maximum Quiescent Current | 20mA |
| Junction to Ambient | 136°C/W |
| Maximum Power Dissipation | 1000mW |
| Junction to Case | 13°C/W |
| Typical Quiescent Current | 0mA |
| Special Features | Current Limit|Reverse Battery Protection|Short Circuit Protection |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM2940GW5.0RLQV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.