
High-performance, positive, fixed 10V linear voltage regulator with 1A output current capability. Features a low dropout voltage of 500mV and a maximum input voltage of 26V. This surface mount component, housed in a SOT-223 package, operates across a wide temperature range of -40°C to 125°C. Designed for efficient power management, it offers a quiescent current of 15mA and is RoHS compliant.
Texas Instruments LM2940IMP-10/NOPB technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 1A |
| Dropout Voltage | 500mV |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 10V |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Nominal Output Voltage | 10V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2940IMP-10/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
