
The LM2940LDX-5.0/NOPB is a single linear voltage regulator with a dropout voltage of 500mV and a maximum input voltage of 26V. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. The regulator provides a fixed output voltage of 5V with a maximum output current of 1A and a quiescent current of 10mA. It is also RoHS compliant and features a power supply rejection ratio of 64dB.
Texas Instruments LM2940LDX-5.0/NOPB technical specifications.
| Dropout Voltage | 500mV |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2940LDX-5.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.
