Texas Instruments LM2940T-8.0/LB06 technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 26V |
| Min Input Voltage | 9.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2940T-8.0/LB06 to view detailed technical specifications.
No datasheet is available for this part.