Texas Instruments LM2941-MDE technical specifications.
| Dropout Voltage | 800mV |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Packaging | Tray |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Reference Voltage | 1.313V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2941-MDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.