
The LM2941CSX/NOPB is a single output linear voltage regulator with an adjustable output voltage of 20V and a maximum output current of 1A. It operates over a temperature range of 0°C to 125°C and is packaged in a TO-263 5-Pin package. The device is RoHS compliant and has a quiescent current of 15mA. It is not radiation hardened and contains lead, making it non-lead-free. The LM2941CSX/NOPB is a surface mount device and is available on tape and reel in quantities of 500.
Texas Instruments LM2941CSX/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reference Voltage | 1.313V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2941CSX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
