
Texas Instruments LM2941CT/LF03 technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reference Voltage | 1.313V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2941CT/LF03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
