Texas Instruments LM2941GWRLQMLV technical specifications.
| Dropout Voltage | 800mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 42 |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Reference Voltage | 1.313V |
| RoHS Compliant | No |
| Series | LM2941QML-SP |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2941GWRLQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
