
The LM2941T/LB03 is an adjustable linear voltage regulator with a maximum output voltage of 20V and a maximum output current of 1A. It is packaged in a TO-220 case and is suitable for through-hole mounting. The device operates over a temperature range of -40°C to 125°C and has a quiescent current of 15mA. The LM2941T/LB03 is not RoHS compliant and contains lead, making it a non-lead-free device.
Texas Instruments LM2941T/LB03 technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reference Voltage | 1.313V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2941T/LB03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
