
The LM2941T/LF03 is a linear voltage regulator with adjustable output voltage of 20V and maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is available in a through-hole package and is suitable for use in a variety of applications requiring a stable voltage source.
Texas Instruments LM2941T/LF03 technical specifications.
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Reference Voltage | 1.313V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2941T/LF03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
