The LM2941T/LF03/NOPB is a single linear voltage regulator with an adjustable output voltage range from 5V to 20V. It can supply up to 1A of output current and operates over a temperature range of -40°C to 125°C. The device is packaged in a TO-220-5 package and is suitable for through-hole mounting. The quiescent current is 10mA, and the maximum supply current is 15mA.
Texas Instruments LM2941T/LF03/NOPB technical specifications.
| Package/Case | TO-220-5 |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2941T/LF03/NOPB to view detailed technical specifications.
No datasheet is available for this part.
