
Adjustable positive linear voltage regulator with 1A output current, featuring a maximum input voltage of 26V and a minimum of -15V. Offers a 500mV dropout voltage and an adjustable output voltage range from 5V to 20V. Operates across a wide temperature range of -40°C to +125°C, with a quiescent current of 15mA. Packaged in a TO-220 through-hole mount, this RoHS compliant component is designed for high power supply rejection.
Texas Instruments LM2941T/NOPB technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 500mV |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 26V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.313V |
| RoHS Compliant | Yes |
| Thickness | 4.58mm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2941T/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
