Texas Instruments LM2941WG/883 technical specifications.
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Output Voltage | 20V |
| Packaging | Tray |
| Polarity | Positive |
| Quiescent Current | 15mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2941WG/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.