
Texas Instruments LM2984CT technical specifications.
| Package/Case | TO-220-11 |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Number of Channels | 3 |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 3W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2984CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
