
Negative fixed output voltage regulator, offering a nominal -5V output with 5% accuracy. This surface-mount component delivers up to 1.8A output current with a dropout voltage of 600mV. Operating across a wide temperature range of -40°C to 125°C, it supports input voltages from -26V to 300mV. The device features a 5mA quiescent current and a PSRR of 58dB, housed in a TO-263 package.
Texas Instruments LM2990S-5.0 technical specifications.
| Accuracy | 5% |
| Package/Case | TO-263 |
| Current Rating | 1.5kA |
| Dropout Voltage | 600mV |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 300mV |
| Min Input Voltage | -26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Min Output Voltage | -5V |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.8A |
| Output Type | Fixed |
| Output Voltage | -5V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 8.64mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2990S-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
