
The LM2990SX-15 is a linear voltage regulator with an output voltage of -15V and an output current of 1.8A. It is packaged in a TO-263-4 surface mount package and has a maximum operating temperature of 125°C. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations. The LM2990SX-15 has a quiescent current of 5mA and a dropout voltage of 600mV.
Texas Instruments LM2990SX-15 technical specifications.
| Accuracy | 5% |
| Package/Case | TO-263-4 |
| Dropout Voltage | 600mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 300mV |
| Min Input Voltage | -26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.8A |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2990SX-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.