
Texas Instruments LM2990SX-15/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | TO-263 |
| Dropout Voltage | 600mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 300mV |
| Min Input Voltage | -26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.8A |
| Output Type | Fixed |
| Output Voltage | -15V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2990SX-15/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
