
Negative fixed output linear voltage regulator, providing a stable -15V output with a maximum output current of 1.8A. Features a low dropout voltage of 600mV and an accuracy of 5%. Operates within a wide temperature range of -40°C to 125°C, with a maximum input voltage of 300mV and a minimum input voltage of -26V. Packaged in a TO-220 through-hole mount for robust integration.
Texas Instruments LM2990T-15 technical specifications.
| Accuracy | 5% |
| Package/Case | TO-220 |
| Current Rating | 1.5kA |
| Dropout Voltage | 600mV |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Length | 14.986mm |
| Max Input Voltage | 300mV |
| Min Input Voltage | -26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Mount | Through Hole |
| Nominal Output Voltage | -15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.8A |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Thickness | 4.572mm |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2990T-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
