Texas Instruments LM299AH technical specifications.
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 1mA |
| Output Voltage Accuracy | 2% |
| Packaging | Bulk |
| Reference Voltage | 6.95V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM299AH to view detailed technical specifications.
No datasheet is available for this part.