Texas Instruments LM299AH-20 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10mA |
| Mount | Through Hole |
| Output Voltage | 6.95V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM299AH-20 to view detailed technical specifications.
No datasheet is available for this part.