Texas Instruments LM299H/NOPB technical specifications.
| Package/Case | TO-46 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 6.95V |
| Mount | Through Hole |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM299H/NOPB to view detailed technical specifications.
No datasheet is available for this part.