
Texas Instruments LM3017EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Current | 1A |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3017EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
