
General purpose operational amplifier featuring a 100kHz bandwidth and 0.5V/µs slew rate. This single-circuit, through-hole component offers a voltage gain of 104.08dB, 70dB common mode rejection ratio, and 70dB power supply rejection ratio. It operates with dual supply voltages from 5V to 18V, drawing 1.8mA supply current and providing 25mA output current. The device is housed in a TO-99 package, with a maximum power dissipation of 700mW, and operates within a temperature range of 0°C to 70°C.
Texas Instruments LM301AH/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Packaging | Box |
| Power Dissipation | 700mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 104.08dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM301AH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
