
General purpose operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This single-channel op-amp offers a 2mV input offset voltage and 250nA input bias current, with a 70dB common mode rejection ratio and 70dB power supply rejection ratio. It operates with dual supply voltages from 5V to 18V, drawing a maximum supply current of 3mA. The component is housed in a lead-free PDIP package suitable for through-hole mounting, with a maximum power dissipation of 500mW and a slew rate of 10V/µs.
Texas Instruments LM301AN/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 3.3mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Power Dissipation | 500mW |
| Max Supply Current | 3mA |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | -18V |
| Output Current | 25mA |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 104.08dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM301AN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
