Single, strobed, high-speed differential comparator with push-pull outputs. Features a 0.028µs response time and 92.04dB voltage gain. Operates from a dual supply voltage range of 7.5V to 12V, with a maximum supply voltage of 24V. Surface mountable in an 8-SOIC package, this RoHS compliant component has a maximum power dissipation of 600mW and a maximum supply current of 10mA.
Texas Instruments LM306DRE4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 7.5V |
| Max Input Current | 40uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100nA |
| Output Current per Channel | 100mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Response Time | 0.028us |
| RoHS Compliant | Yes |
| Series | LM306 |
| Supply Current | 10mA |
| Voltage Gain | 92.04dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM306DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.