Differential comparator IC with strobe functionality, featuring a single channel and push-pull, TTL output. Operates with a dual supply voltage range of 7.5V to 12V and a single supply voltage range of 15V to 24V. Offers a maximum power dissipation of 600mW, a response time of 0.028µs, and a voltage gain of 92.04dB. Packaged in an 8-pin SOIC for surface mounting, this component is supplied on tape and reel.
Texas Instruments LM306DRG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 7.5V |
| Max Input Current | 40uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Response Time | 0.028us |
| RoHS Compliant | Yes |
| Series | LM306 |
| Supply Current | 10mA |
| Voltage Gain | 92.04dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM306DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
