
The LM3075MTC/NOPB is a DC/DC controller from Texas Instruments with a maximum supply voltage of 36V and a duty cycle of 98%. It is available in a TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is designed for use in DC/DC conversion applications.
Texas Instruments LM3075MTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 98% |
| Lead Free | Lead Free |
| Max Frequency | 330kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3075MTC/NOPB to view detailed technical specifications.
No datasheet is available for this part.
