Texas Instruments LM308AH technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 96dB |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Box |
| Power Consumption | 500mW |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Voltage Gain | 109.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM308AH to view detailed technical specifications.
No datasheet is available for this part.