Texas Instruments LM308AM technical specifications.
| Package/Case | SOIC N |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM308AM to view detailed technical specifications.
No datasheet is available for this part.