
The LM309H is a single linear voltage regulator with an output voltage of 5.05V and an output current of 1A. It is packaged in a TO-46-3 case and is designed for through hole mounting. The device operates over a temperature range of 0°C to 125°C and is RoHS compliant. The LM309H contains lead, making it non-lead free. It is suitable for use in a variety of applications requiring a stable voltage supply.
Texas Instruments LM309H technical specifications.
| Package/Case | TO-46-3 |
| Dropout Voltage | 1.95V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 5.05V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM309H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
