
Texas Instruments LM309H/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | TO-46-3 |
| Dropout Voltage | 1.95V |
| Lead Free | Contains Lead |
| Max Input Voltage | 25V |
| Min Input Voltage | 7.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5.05V |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5.05V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 5.2mA |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM309H/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
