
Synchronous step-down voltage regulator, operating at 1MHz with a 1.5A maximum output current. Features a wide input voltage range of 4.5V to 36V, adjustable output voltage from 800mV to 7V, and a high efficiency of 86%. This surface mount component is housed in a 20-pin HTSSOP package, measuring 6.5mm x 4.4mm x 0.9mm, and operates across a temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments LM3100MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 86% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 7V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3100MH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
