
1.5A synchronous step-down voltage regulator with 1MHz switching frequency. Features a wide input voltage range of 4.5V to 36V and an adjustable output voltage from 800mV to 7V. Offers up to 86% efficiency and a maximum output current of 1.5A. Packaged in a 20-pin HTSSOP for surface mounting, operating from -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments LM3100MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 86% |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 7V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3100MHX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
