
Synchronous step-down voltage regulator, 2.5A output current, 1MHz switching frequency. Features adjustable output voltage from 800mV to 7V, with a maximum input voltage of 42V and a minimum of 4.5V. Offers up to 92% efficiency and operates across a -40°C to 125°C temperature range. Packaged in a 20-pin HTSSOP for surface mounting, this RoHS compliant component is ideal for power management applications.
Texas Instruments LM3102MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 92% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 7V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise®, SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3102MH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
