
Texas Instruments LM3102QMHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | LM3102-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3102QMHX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
