
Synchronous DC/DC step-down voltage regulator, operating at 1MHz with up to 0.75A output current. Features a wide input voltage range from 4.5V to 42V and an adjustable output voltage up to 7V. Achieves 91% efficiency and operates across a temperature range of -40°C to 125°C. This surface mount component is housed in an HTSSOP EP package, supplied on tape and reel, and is RoHS compliant.
Texas Instruments LM3103MHX/NOPB technical specifications.
| Package/Case | HTSSOP EP |
| Efficiency | 91% |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | PowerWise®, SIMPLE SWITCHER® |
| Supply Current | 1mA |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3103MHX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
