The LM311J is a commercial-grade comparator with a dual supply voltage of 15V and -15V, operating over a temperature range of 0 to 70°C. It features a 14-pin DIP package and has a single function. The comparator has a maximum input offset voltage of 10,000mV and is suitable for use in a variety of applications.
Texas Instruments LM311J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 10000 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM311J to view detailed technical specifications.
No datasheet is available for this part.